RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M16
RS Stock No.: 276-768Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M16
Material
Steel
Type
Full
Finish
Bright Zinc Plated
Width
24.0mm
Standards Met
DIN 934
Country of Origin
China
€ 26.76
€ 26.76 1 Bag of 50 (Exc. Vat)
€ 33.18
€ 33.18 1 Bag of 50 (inc. VAT)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M16
1
€ 26.76
€ 26.76 1 Bag of 50 (Exc. Vat)
€ 33.18
€ 33.18 1 Bag of 50 (inc. VAT)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M16
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 26.76 |
5 - 9 | € 25.76 |
10 - 29 | € 24.77 |
30+ | € 23.49 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M16
Material
Steel
Type
Full
Finish
Bright Zinc Plated
Width
24.0mm
Standards Met
DIN 934
Country of Origin
China