RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M12

RS Stock No.: 530-078Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M12

Material

Steel

Type

Full

Finish

Bright Zinc Plated

Width

19.0mm

Standards Met

DIN 934

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 26.99

€ 26.99 1 Bag of 100 (Exc. Vat)

€ 33.47

€ 33.47 1 Bag of 100 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M12

€ 26.99

€ 26.99 1 Bag of 100 (Exc. Vat)

€ 33.47

€ 33.47 1 Bag of 100 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M12

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 26.99
5 - 9€ 26.05
10 - 29€ 25.06
30+€ 23.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M12

Material

Steel

Type

Full

Finish

Bright Zinc Plated

Width

19.0mm

Standards Met

DIN 934

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in