RS PRO Bronze Single Check Valve, BSPT 1in, 25 bar

RS Stock No.: 284-2727Brand: RS PRO
brand-logo
View all in Check Valves

Technical Document

Specifications

Brand

RS Pro

Type

Single

Body Material

Bronze

Maximum Working Pressure

25 bar

Thread Size

1in

Thread Standard

BSPT

Product details

Bronze Check Valve

BSI Kitemark approved.License no. KM-07296
Pressure rating 10.5 bar at 186°C, 25 bar at 100°C

Non Return/Check Valves - Swing Type

Non-return or check valves which allow flow in one direction only.

€ 708.80

€ 708.80 Each (Exc. Vat)

€ 878.91

€ 878.91 Each (inc. VAT)

RS PRO Bronze Single Check Valve, BSPT 1in, 25 bar

€ 708.80

€ 708.80 Each (Exc. Vat)

€ 878.91

€ 878.91 Each (inc. VAT)

RS PRO Bronze Single Check Valve, BSPT 1in, 25 bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 708.80
5 - 9€ 697.42
10+€ 685.33

Technical Document

Specifications

Brand

RS Pro

Type

Single

Body Material

Bronze

Maximum Working Pressure

25 bar

Thread Size

1in

Thread Standard

BSPT

Product details

Bronze Check Valve

BSI Kitemark approved.License no. KM-07296
Pressure rating 10.5 bar at 186°C, 25 bar at 100°C

Non Return/Check Valves - Swing Type

Non-return or check valves which allow flow in one direction only.