E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Stainless Steel Single Check Valve, BSP 1in, 14 bar

RS Stock No.: 499-2650Brand: RS PRO
brand-logo
View all in Check Valves

Technical Document

Specifications

Brand

RS Pro

Type

Single

Body Material

Stainless Steel

Maximum Working Pressure

14 bar

Thread Size

1in

Thread Standard

BSP

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 136.31

€ 136.31 Each (Exc. Vat)

€ 169.02

€ 169.02 Each (inc. VAT)

RS PRO Stainless Steel Single Check Valve, BSP 1in, 14 bar

€ 136.31

€ 136.31 Each (Exc. Vat)

€ 169.02

€ 169.02 Each (inc. VAT)

RS PRO Stainless Steel Single Check Valve, BSP 1in, 14 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 136.31
5 - 9€ 135.53
10+€ 133.20
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Single

Body Material

Stainless Steel

Maximum Working Pressure

14 bar

Thread Size

1in

Thread Standard

BSP

Country of Origin

China

You may be interested in