Technical Document
Specifications
Brand
RS ProSupply Voltage
3 V dc
DC Motor Type
Brushed Geared
Power Rating
2.51 W
Output Speed
2 → 3700 rpm
Shaft Diameter
2mm
Maximum Output Torque
5 mNm
Gearhead Type
Spur
Current Rating
260 mA
Length
52mm
Width
110mm
Core Construction
Iron Core
Series
917
Country of Origin
Germany
Product details
RS Pro DC Multi-Ratio Gearboxes
€ 14.51
€ 14.51 Each (Exc. Vat)
€ 17.99
€ 17.99 Each (inc. VAT)
1
€ 14.51
€ 14.51 Each (Exc. Vat)
€ 17.99
€ 17.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSupply Voltage
3 V dc
DC Motor Type
Brushed Geared
Power Rating
2.51 W
Output Speed
2 → 3700 rpm
Shaft Diameter
2mm
Maximum Output Torque
5 mNm
Gearhead Type
Spur
Current Rating
260 mA
Length
52mm
Width
110mm
Core Construction
Iron Core
Series
917
Country of Origin
Germany
Product details