RS PRO Brushed Geared DC Geared Motor, 2.51 W, 3 V dc, 5 mNm, 2 → 3700 rpm, 2mm Shaft Diameter

RS Stock No.: 238-9642Brand: RS PRODistrelec Article No.: 30414271
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

3 V dc

DC Motor Type

Brushed Geared

Power Rating

2.51 W

Output Speed

2 → 3700 rpm

Shaft Diameter

2mm

Maximum Output Torque

5 mNm

Gearhead Type

Spur

Current Rating

260 mA

Length

52mm

Width

110mm

Core Construction

Iron Core

Series

917D

Country of Origin

Germany

Product details

RS Pro DC Multi-Ratio Gearboxes

€ 12.76

€ 12.76 Each (Exc. Vat)

€ 15.82

€ 15.82 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 2.51 W, 3 V dc, 5 mNm, 2 → 3700 rpm, 2mm Shaft Diameter

€ 12.76

€ 12.76 Each (Exc. Vat)

€ 15.82

€ 15.82 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 2.51 W, 3 V dc, 5 mNm, 2 → 3700 rpm, 2mm Shaft Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

3 V dc

DC Motor Type

Brushed Geared

Power Rating

2.51 W

Output Speed

2 → 3700 rpm

Shaft Diameter

2mm

Maximum Output Torque

5 mNm

Gearhead Type

Spur

Current Rating

260 mA

Length

52mm

Width

110mm

Core Construction

Iron Core

Series

917D

Country of Origin

Germany

Product details

RS Pro DC Multi-Ratio Gearboxes