RS PRO Cable Mount XLR Connector, Male, 3 Way, Silver Plating
RS Stock No.: 455-122Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Housing Material
Zinc Aluminium Alloy
Current Rating
16A
Contact Material
Brass
Country of Origin
China
€ 8.54
€ 8.54 Each (Exc. Vat)
€ 10.59
€ 10.59 Each (inc. VAT)
RS PRO Cable Mount XLR Connector, Male, 3 Way, Silver Plating
1
€ 8.54
€ 8.54 Each (Exc. Vat)
€ 10.59
€ 10.59 Each (inc. VAT)
RS PRO Cable Mount XLR Connector, Male, 3 Way, Silver Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 8.54 |
25 - 99 | € 7.83 |
100 - 249 | € 7.33 |
250+ | € 7.07 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Housing Material
Zinc Aluminium Alloy
Current Rating
16A
Contact Material
Brass
Country of Origin
China