RS PRO Coupler, Conduit Fitting, 25mm Nominal Size, Steel
RS Stock No.: 606-046Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNominal Size
25mm
Fitting Type
Coupler
Material
Steel
Finish
Galvanised
Standards Met
BS EN 50086
Country of Origin
China
€ 39.26
€ 39.26 1 Pack of 25 (Exc. Vat)
€ 48.68
€ 48.68 1 Pack of 25 (inc. VAT)
RS PRO Coupler, Conduit Fitting, 25mm Nominal Size, Steel
1
€ 39.26
€ 39.26 1 Pack of 25 (Exc. Vat)
€ 48.68
€ 48.68 1 Pack of 25 (inc. VAT)
RS PRO Coupler, Conduit Fitting, 25mm Nominal Size, Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 39.26 |
10 - 49 | € 37.82 |
50+ | € 36.44 |
Technical Document
Specifications
Brand
RS ProNominal Size
25mm
Fitting Type
Coupler
Material
Steel
Finish
Galvanised
Standards Met
BS EN 50086
Country of Origin
China