RS PRO Coupler, Conduit Fitting, 25mm Nominal Size, Steel, Black

Technical Document
Specifications
Brand
RS ProNominal Size
25mm
Fitting Type
Coupler
Material
Steel
Colour
Black
Finish
Black Enamel
Standards Met
BS EN 50086
Country of Origin
China
Product details
Coupler
Steel To BS4568 Accessories
A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.
€ 37.75
€ 1.51 Each (In a Pack of 25) (Exc. Vat)
€ 46.81
€ 1.872 Each (In a Pack of 25) (inc. VAT)
25
€ 37.75
€ 1.51 Each (In a Pack of 25) (Exc. Vat)
€ 46.81
€ 1.872 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | € 1.51 | € 37.75 |
250 - 1225 | € 1.46 | € 36.50 |
1250+ | € 1.41 | € 35.25 |
Technical Document
Specifications
Brand
RS ProNominal Size
25mm
Fitting Type
Coupler
Material
Steel
Colour
Black
Finish
Black Enamel
Standards Met
BS EN 50086
Country of Origin
China
Product details
Coupler
Steel To BS4568 Accessories
A selection of accessories predominantly for use with steel conduits. For a more general range of accessories (Jack Chain, Locknuts, P clips and Adapters) please see stock no. 621-089 typically.,20 & 25mm Conduit Straps with a galvanised finish can be used, see stock no.s 312-2428 & 312-2434 respectively.