RS PRO Data Cable, 1 Pairs, 2 Cores, 0.56 mm², Screened, 20 AWG, 100m, Aluminium Foil-PET Tape Shield

Technical Document
Specifications
Brand
RS ProNumber of Pairs
1
Cross Sectional Area
0.56 mm²
Number of Cores
2
American Wire Gauge
20 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Aluminium Foil-PET Tape
CPR Certification
Fca
Sheath Colour
Grey
Outer Diameter
5.2mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Core Strands
7/0.32 mm
Standards Met
Euroclass Eca
Country of Origin
China
€ 193.21
€ 193.21 1 Reel of 100 Metres (Exc. Vat)
€ 239.58
€ 239.58 1 Reel of 100 Metres (inc. VAT)
1
€ 193.21
€ 193.21 1 Reel of 100 Metres (Exc. Vat)
€ 239.58
€ 239.58 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Pairs
1
Cross Sectional Area
0.56 mm²
Number of Cores
2
American Wire Gauge
20 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
Aluminium Foil-PET Tape
CPR Certification
Fca
Sheath Colour
Grey
Outer Diameter
5.2mm
Outer Sheath Material
PVC
Cable Shape
Twisted Pair
Core Strands
7/0.32 mm
Standards Met
Euroclass Eca
Country of Origin
China