RS PRO Multipair Industrial Cable, 1 Pairs, 20 AWG, 100m
RS Stock No.: 528-5234Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Pairs
1
American Wire Gauge
20 AWG
Length
100m
Shield Type
F/UTP
Outer Diameter
5.2mm
Outer Sheath Material
PVC
Core Strands
7/0.32 mm
Voltage Rating
300 V
Country of Origin
United Kingdom
You may be interested in
RS PRO Data Cable, 1 Pairs, 2 Cores, 0.56 mm², Screened, 20 AWG, 100m, Aluminium Foil-PET Tape ShieldBrand: RS PRO
€ 239.581 Reel of 100 Metres (Exc. Vat)
P.O.A.
RS PRO Multipair Industrial Cable, 1 Pairs, 20 AWG, 100m
1
P.O.A.
RS PRO Multipair Industrial Cable, 1 Pairs, 20 AWG, 100m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Data Cable, 1 Pairs, 2 Cores, 0.56 mm², Screened, 20 AWG, 100m, Aluminium Foil-PET Tape ShieldBrand: RS PRO
€ 239.581 Reel of 100 Metres (Exc. Vat)
Technical Document
Specifications
Brand
RS ProNumber of Pairs
1
American Wire Gauge
20 AWG
Length
100m
Shield Type
F/UTP
Outer Diameter
5.2mm
Outer Sheath Material
PVC
Core Strands
7/0.32 mm
Voltage Rating
300 V
Country of Origin
United Kingdom
You may be interested in
RS PRO Data Cable, 1 Pairs, 2 Cores, 0.56 mm², Screened, 20 AWG, 100m, Aluminium Foil-PET Tape ShieldBrand: RS PRO
€ 239.581 Reel of 100 Metres (Exc. Vat)