RS PRO Double Acting Cylinder - 50mm Bore, 160mm Stroke, X Series, Double Acting

RS Stock No.: 176-1657Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

X

Bore

50mm

Action

Double

Stroke

160mm

Port Connection

G 1/4

Cushioning Type

Cushioned

Dimensions

303 x 64 x 64mm

Width

64mm

Length

303mm

Height

64mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 235.58

€ 235.58 Each (Exc. Vat)

€ 292.12

€ 292.12 Each (inc. VAT)

RS PRO Double Acting Cylinder - 50mm Bore, 160mm Stroke, X Series, Double Acting

€ 235.58

€ 235.58 Each (Exc. Vat)

€ 292.12

€ 292.12 Each (inc. VAT)

RS PRO Double Acting Cylinder - 50mm Bore, 160mm Stroke, X Series, Double Acting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

X

Bore

50mm

Action

Double

Stroke

160mm

Port Connection

G 1/4

Cushioning Type

Cushioned

Dimensions

303 x 64 x 64mm

Width

64mm

Length

303mm

Height

64mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more