RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore, 160mm Stroke, CDEM Series, Double Acting

RS Stock No.: 480-2282Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

CDEM

Action

Double

Stroke

160mm

Bore

50mm

Port Connection

G 1/4

Cushioning Type

Rubber

Dimensions

303 x 65 x 65mm

Height

65mm

Width

65mm

Length

303mm

Maximum Operating Pressure

10 bar

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Product details

VDMA Profile Range Ø 32-50mm

Conforms to Standards: VDMA 24562; (1992); ISO 6431
Double-acting and through-rod versions
Magnetic piston as standard
Clean line cylinder
Stainless steel piston rod
Integral reed switch slot
Seal kits available (a set of O-rings to enable reconditioning of RS VDMA cylinders)
Complete with piston rod nut

€ 235.48

€ 235.48 Each (Exc. Vat)

€ 292.00

€ 292.00 Each (inc. VAT)

RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore, 160mm Stroke, CDEM Series, Double Acting

€ 235.48

€ 235.48 Each (Exc. Vat)

€ 292.00

€ 292.00 Each (inc. VAT)

RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore, 160mm Stroke, CDEM Series, Double Acting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

CDEM

Action

Double

Stroke

160mm

Bore

50mm

Port Connection

G 1/4

Cushioning Type

Rubber

Dimensions

303 x 65 x 65mm

Height

65mm

Width

65mm

Length

303mm

Maximum Operating Pressure

10 bar

ISO Standard

6431

VDMA Standard

24562

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Product details

VDMA Profile Range Ø 32-50mm

Conforms to Standards: VDMA 24562; (1992); ISO 6431
Double-acting and through-rod versions
Magnetic piston as standard
Clean line cylinder
Stainless steel piston rod
Integral reed switch slot
Seal kits available (a set of O-rings to enable reconditioning of RS VDMA cylinders)
Complete with piston rod nut