Technical Document
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
Horizontal
Switch Output
Direct Load
Body Material
Stainless Steel
Cable Length
300mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+120°C
Maximum ac Voltage
300V
Maximum dc Voltage
300V
Maximum Current
500 mA
Maximum Pressure
10bar
Country of Origin
China
Product details
Stainless Steel, Vertical Float Switch – Horizontal Mount
Horizontal mount with right angled stem
SPST output
Internal vessel mounting
Float reversal, rise or fall operate
Top or bottom tank mounting
Silicone sealing washer
Maximum pressure: 10 bar Kg/cm2
Cable: XLPE, AWG22
Contact resistance: 200mΩ
Clearance hole diameter: 10mm
Warning
The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
€ 135.32
€ 135.32 Each (Exc. Vat)
€ 167.80
€ 167.80 Each (inc. VAT)
1
€ 135.32
€ 135.32 Each (Exc. Vat)
€ 167.80
€ 167.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
Horizontal
Switch Output
Direct Load
Body Material
Stainless Steel
Cable Length
300mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+120°C
Maximum ac Voltage
300V
Maximum dc Voltage
300V
Maximum Current
500 mA
Maximum Pressure
10bar
Country of Origin
China
Product details
Stainless Steel, Vertical Float Switch – Horizontal Mount
Horizontal mount with right angled stem
SPST output
Internal vessel mounting
Float reversal, rise or fall operate
Top or bottom tank mounting
Silicone sealing washer
Maximum pressure: 10 bar Kg/cm2
Cable: XLPE, AWG22
Contact resistance: 200mΩ
Clearance hole diameter: 10mm
Warning
The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.