Sensata Cynergy3 SSF29 Series Horizontal Stainless Steel Float Switch, Float, 350mm Cable, Direct Load, 300V ac Max,

RS Stock No.: 454-9133Brand: Sensata / Cynergy3Manufacturers Part No.: SSF29X100
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal

Switch Output

Direct Load

Body Material

Stainless Steel

Cable Length

350mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

500 mA

Maximum Pressure

40bar

Series

SSF29

Current Rating

500 mA

Country of Origin

China

Product details

Stainless Steel High Pressure Float Switch – Horizontal Mount

Side mount vertical float switches designed to achieve reliable switching at high pressures. The switch can be mounted to the side of the tank from the inside and is suitable for use in pressurised chambers containing liquid chemicals or food processing liquids.

Capable of Operation up to 40 Bar Pressure
Horizontally Mounting
Reversible Switching Action (N/O or N/C)
350mm, XLPE Cable
10mm Max. Mounting Wall Thickness

Warning

The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 248.92

€ 248.92 Each (Exc. Vat)

€ 308.66

€ 308.66 Each (inc. VAT)

Sensata Cynergy3 SSF29 Series Horizontal Stainless Steel Float Switch, Float, 350mm Cable, Direct Load, 300V ac Max,

€ 248.92

€ 248.92 Each (Exc. Vat)

€ 308.66

€ 308.66 Each (inc. VAT)

Sensata Cynergy3 SSF29 Series Horizontal Stainless Steel Float Switch, Float, 350mm Cable, Direct Load, 300V ac Max,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal

Switch Output

Direct Load

Body Material

Stainless Steel

Cable Length

350mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+120°C

Maximum ac Voltage

300V

Maximum dc Voltage

300V

Maximum Current

500 mA

Maximum Pressure

40bar

Series

SSF29

Current Rating

500 mA

Country of Origin

China

Product details

Stainless Steel High Pressure Float Switch – Horizontal Mount

Side mount vertical float switches designed to achieve reliable switching at high pressures. The switch can be mounted to the side of the tank from the inside and is suitable for use in pressurised chambers containing liquid chemicals or food processing liquids.

Capable of Operation up to 40 Bar Pressure
Horizontally Mounting
Reversible Switching Action (N/O or N/C)
350mm, XLPE Cable
10mm Max. Mounting Wall Thickness

Warning

The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more