RS PRO Hose Connector, Straight Hose Tail Adaptor, BSP 1/4in 6mm ID

RS Stock No.: 795-118Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

6mm

Thread Size

1/4in

Hose Connector Type

Hose Tail Adaptor

Body Material

Nylon

Connector Gender

Male

Coupling Connector Direction

Straight

Thread Standard

BSP

Country of Origin

Germany

You may be interested in

€ 12.25

€ 2.45 Each (In a Pack of 5) (Exc. Vat)

€ 15.19

€ 3.038 Each (In a Pack of 5) (inc. VAT)

RS PRO Hose Connector, Straight Hose Tail Adaptor, BSP 1/4in 6mm ID

€ 12.25

€ 2.45 Each (In a Pack of 5) (Exc. Vat)

€ 15.19

€ 3.038 Each (In a Pack of 5) (inc. VAT)

RS PRO Hose Connector, Straight Hose Tail Adaptor, BSP 1/4in 6mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

6mm

Thread Size

1/4in

Hose Connector Type

Hose Tail Adaptor

Body Material

Nylon

Connector Gender

Male

Coupling Connector Direction

Straight

Thread Standard

BSP

Country of Origin

Germany

You may be interested in