RS PRO Hose Connector, Straight Hose Tail Adaptor, BSP 1/4in 8mm ID

RS Stock No.: 795-146Brand: RS PRODistrelec Article No.: 30417791
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

8mm

Thread Size

1/4in

Hose Connector Type

Hose Tail Adaptor

Body Material

Nylon

Connector Gender

Male

Coupling Connector Direction

Straight

Thread Standard

BSP

Country of Origin

Germany

Product details

Straight Connector

These taper thread connectors have a taper screw on one end and a push-on hose connector on the other end. The hose sits securely due to the ribbing of the push-on connector. The 3 available thread types are coloured as followed, Metric taper thread (light grey), Whitworth pipe thread (anthracite) and NPT thread (black).

Plastic Push Fittings

You may be interested in

€ 14.46

€ 14.46 1 Pack of 5 (Exc. Vat)

€ 17.93

€ 17.93 1 Pack of 5 (inc. VAT)

RS PRO Hose Connector, Straight Hose Tail Adaptor, BSP 1/4in 8mm ID

€ 14.46

€ 14.46 1 Pack of 5 (Exc. Vat)

€ 17.93

€ 17.93 1 Pack of 5 (inc. VAT)

RS PRO Hose Connector, Straight Hose Tail Adaptor, BSP 1/4in 8mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

8mm

Thread Size

1/4in

Hose Connector Type

Hose Tail Adaptor

Body Material

Nylon

Connector Gender

Male

Coupling Connector Direction

Straight

Thread Standard

BSP

Country of Origin

Germany

Product details

Straight Connector

These taper thread connectors have a taper screw on one end and a push-on hose connector on the other end. The hose sits securely due to the ribbing of the push-on connector. The 3 available thread types are coloured as followed, Metric taper thread (light grey), Whitworth pipe thread (anthracite) and NPT thread (black).

Plastic Push Fittings

You may be interested in