RS PRO HSS 19.049mm

RS Stock No.: 549-943Brand: RS PRO
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Brand

RS Pro

Diameter

19.049mm

Material

HSS

Type

Conduit

Product details

HSS Conduit Hole Saws

Incorporate a paint stripper to ensure electrical earthing and a back stop which prevents the cutter protruding into cables etc.Shaft flats prevents slip and spanner flats aid tool removal

Supplied with

3/16in pilot drill and arbor (holesaws only).

You may be interested in
RS PRO HSS 20mm Hole Saw
€ 17.77Each (Exc. Vat)

P.O.A.

RS PRO HSS 19.049mm

P.O.A.

RS PRO HSS 19.049mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO HSS 20mm Hole Saw
€ 17.77Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Diameter

19.049mm

Material

HSS

Type

Conduit

Product details

HSS Conduit Hole Saws

Incorporate a paint stripper to ensure electrical earthing and a back stop which prevents the cutter protruding into cables etc.Shaft flats prevents slip and spanner flats aid tool removal

Supplied with

3/16in pilot drill and arbor (holesaws only).

You may be interested in
RS PRO HSS 20mm Hole Saw
€ 17.77Each (Exc. Vat)