RS PRO HSS 20mm Hole Saw

RS Stock No.: 673-4743Brand: RS PROIMPA: 633509
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Brand

RS Pro

Diameter

20mm

Drill Bit Type

Hole Saw

Arbor Included

Yes

Material

HSS

Cut Depth

8mm

Bimetal

No

Number of Pieces

1

Shank Diameter

10 mm

Country of Origin

China

Product details

RS PRO 20mm HSS Hole Saw with Ejector Spring and Arbor

This high speed steel (HSS) hole saw from RS PRO is perfect for cutting clean and precise holes in a range of materials. The hole saw has a cutting depth up to 8mm and an arbor with a 10mm diameter shank that allows the cutter to be easily attached to many keyless chucks in drills, ensuring a safe and reliable connection for cutting. The hole saws also include an ejector spring that provides safe and easy removal of waste material after cutting is complete, ensuring the hole cutter is free of debris with every use. The HSS construction ensures excellent durability with a high chemical and corrosion resistance.

Features and Benefits

  • HSS construction for excellent durability and cutting strength

  • Inclusive ejector spring for safe and easy removal of waste material

  • Arbor with a 10mm shank diameter for a secure connection to keyless drill chucks

  • Suitable for cutting holes in a range of materials

  • 8mm depth of cut

Application

Hole saws or hole cutters are an ideal solution to cutting a custom access hole into panels, which is handy for cable and wiring in machinery and workplaces. Hole saws use an arbor that is either attached or attachable, allowing the hole saw to be used with a power tool such as a drill for a powerful and precise cut. They are manufactured from a range of materials such as Bi-metal, HSS, tungsten carbide can be used for applications such as:

  • DIY

  • Electrical Installation

  • Plumbing

  • HVAC

FAQs

Does this include an arbor?

Yes, this includes an arbor with a 10mm diameter shank.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Starrett HSS 20mm Hole Saw
€ 40.26Each (Exc. Vat)
RS PRO HSS 19.049mm
P.O.A.Each (Exc. Vat)
RS PRO HSS 25mm
P.O.A.Each (Exc. Vat)

€ 14.33

€ 14.33 Each (Exc. Vat)

€ 17.77

€ 17.77 Each (inc. VAT)

RS PRO HSS 20mm Hole Saw

€ 14.33

€ 14.33 Each (Exc. Vat)

€ 17.77

€ 17.77 Each (inc. VAT)

RS PRO HSS 20mm Hole Saw

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Starrett HSS 20mm Hole Saw
€ 40.26Each (Exc. Vat)
RS PRO HSS 19.049mm
P.O.A.Each (Exc. Vat)
RS PRO HSS 25mm
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Diameter

20mm

Drill Bit Type

Hole Saw

Arbor Included

Yes

Material

HSS

Cut Depth

8mm

Bimetal

No

Number of Pieces

1

Shank Diameter

10 mm

Country of Origin

China

Product details

RS PRO 20mm HSS Hole Saw with Ejector Spring and Arbor

This high speed steel (HSS) hole saw from RS PRO is perfect for cutting clean and precise holes in a range of materials. The hole saw has a cutting depth up to 8mm and an arbor with a 10mm diameter shank that allows the cutter to be easily attached to many keyless chucks in drills, ensuring a safe and reliable connection for cutting. The hole saws also include an ejector spring that provides safe and easy removal of waste material after cutting is complete, ensuring the hole cutter is free of debris with every use. The HSS construction ensures excellent durability with a high chemical and corrosion resistance.

Features and Benefits

  • HSS construction for excellent durability and cutting strength

  • Inclusive ejector spring for safe and easy removal of waste material

  • Arbor with a 10mm shank diameter for a secure connection to keyless drill chucks

  • Suitable for cutting holes in a range of materials

  • 8mm depth of cut

Application

Hole saws or hole cutters are an ideal solution to cutting a custom access hole into panels, which is handy for cable and wiring in machinery and workplaces. Hole saws use an arbor that is either attached or attachable, allowing the hole saw to be used with a power tool such as a drill for a powerful and precise cut. They are manufactured from a range of materials such as Bi-metal, HSS, tungsten carbide can be used for applications such as:

  • DIY

  • Electrical Installation

  • Plumbing

  • HVAC

FAQs

Does this include an arbor?

Yes, this includes an arbor with a 10mm diameter shank.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Starrett HSS 20mm Hole Saw
€ 40.26Each (Exc. Vat)
RS PRO HSS 19.049mm
P.O.A.Each (Exc. Vat)
RS PRO HSS 25mm
P.O.A.Each (Exc. Vat)