RS PRO, Jack Panel Mount TNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 136-954Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Body Plating

Nickel

Polarity

Normal

Contact Material

Copper Alloy

Contact Plating

Gold

€ 5.87

€ 5.87 Each (Exc. Vat)

€ 7.28

€ 7.28 Each (inc. VAT)

RS PRO, Jack Panel Mount TNC Connector, 50Ω, Solder Termination, Straight Body

€ 5.87

€ 5.87 Each (Exc. Vat)

€ 7.28

€ 7.28 Each (inc. VAT)

RS PRO, Jack Panel Mount TNC Connector, 50Ω, Solder Termination, Straight Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 5.87
15 - 49€ 5.64
50 - 99€ 5.46
100+€ 5.27

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

TNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Body Plating

Nickel

Polarity

Normal

Contact Material

Copper Alloy

Contact Plating

Gold