RS PRO, Jack Panel Mount TNC Connector, 50Ω, Solder Termination, Straight Body

Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Bulkhead
Yes
Operating Frequency
4GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Series
TNC
Contact Material
Brass
Contact Plating
Gold
Country of Origin
China
€ 6.63
€ 6.63 Each (Exc. Vat)
€ 8.22
€ 8.22 Each (inc. VAT)
1
€ 6.63
€ 6.63 Each (Exc. Vat)
€ 8.22
€ 8.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 6.63 |
5 - 9 | € 6.53 |
10 - 24 | € 6.37 |
25+ | € 6.13 |
Technical Document
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Bulkhead
Yes
Operating Frequency
4GHz
Body Plating
Nickel
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Series
TNC
Contact Material
Brass
Contact Plating
Gold
Country of Origin
China