RS PRO Mild Steel Hex Screw Worm Drive, 22mm Band Width, 16 → 22mm ID

RS Stock No.: 145-0246Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

16 → 22mm

Clip Type

Worm Drive

Material

Mild Steel

Inside Diameter Minimum

16mm

Inside Diameter Maximum

22mm

Band Width

22mm

Screw/Bolt Head

Hex Screw

Country of Origin

Thailand

You may be interested in

€ 6.58

€ 6.58 1 Bag of 5 (Exc. Vat)

€ 8.16

€ 8.16 1 Bag of 5 (inc. VAT)

RS PRO Mild Steel Hex Screw Worm Drive, 22mm Band Width, 16 → 22mm ID

€ 6.58

€ 6.58 1 Bag of 5 (Exc. Vat)

€ 8.16

€ 8.16 1 Bag of 5 (inc. VAT)

RS PRO Mild Steel Hex Screw Worm Drive, 22mm Band Width, 16 → 22mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 6.58
5 - 9€ 6.37
10 - 29€ 6.03
30+€ 5.79
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

16 → 22mm

Clip Type

Worm Drive

Material

Mild Steel

Inside Diameter Minimum

16mm

Inside Diameter Maximum

22mm

Band Width

22mm

Screw/Bolt Head

Hex Screw

Country of Origin

Thailand

You may be interested in