RS PRO Mild Steel Hex Screw Worm Drive, 35mm Band Width, 25 → 35mm ID

RS Stock No.: 145-0249Brand: RS PRODistrelec Article No.: 30390808
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

25 → 35mm

Clip Type

Worm Drive

Material

Mild Steel

Inside Diameter Minimum

25mm

Inside Diameter Maximum

35mm

Band Width

35mm

Screw/Bolt Head

Hex Screw

Country of Origin

Thailand

You may be interested in

€ 7.31

€ 7.31 1 Bag of 5 (Exc. Vat)

€ 9.06

€ 9.06 1 Bag of 5 (inc. VAT)

RS PRO Mild Steel Hex Screw Worm Drive, 35mm Band Width, 25 → 35mm ID

€ 7.31

€ 7.31 1 Bag of 5 (Exc. Vat)

€ 9.06

€ 9.06 1 Bag of 5 (inc. VAT)

RS PRO Mild Steel Hex Screw Worm Drive, 35mm Band Width, 25 → 35mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 7.31
5 - 9€ 7.02
10 - 29€ 6.76
30+€ 6.40
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

25 → 35mm

Clip Type

Worm Drive

Material

Mild Steel

Inside Diameter Minimum

25mm

Inside Diameter Maximum

35mm

Band Width

35mm

Screw/Bolt Head

Hex Screw

Country of Origin

Thailand

You may be interested in