RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 14.7mm Band Width, 25 → 35mm ID

RS Stock No.: 172-0598Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

25 → 35mm

Clip Type

Hose Clip

Material

Stainless Steel 316

Inside Diameter Minimum

25mm

Inside Diameter Maximum

35mm

Band Width

14.7mm

Stainless Steel Type

A4 316

Screw/Bolt Head

Slotted Hex

Country of Origin

Thailand

€ 48.05

€ 9.61 Each (In a Bag of 5) (Exc. Vat)

€ 59.58

€ 11.916 Each (In a Bag of 5) (inc. VAT)

RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 14.7mm Band Width, 25 → 35mm ID

€ 48.05

€ 9.61 Each (In a Bag of 5) (Exc. Vat)

€ 59.58

€ 11.916 Each (In a Bag of 5) (inc. VAT)

RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 14.7mm Band Width, 25 → 35mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Bag
5 - 20€ 9.61€ 48.05
25 - 45€ 9.29€ 46.45
50 - 145€ 8.93€ 44.65
150+€ 8.43€ 42.15

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

25 → 35mm

Clip Type

Hose Clip

Material

Stainless Steel 316

Inside Diameter Minimum

25mm

Inside Diameter Maximum

35mm

Band Width

14.7mm

Stainless Steel Type

A4 316

Screw/Bolt Head

Slotted Hex

Country of Origin

Thailand