RS PRO Mild Steel Hex Screw Worm Drive, 80mm Band Width, 60 → 80mm ID
RS Stock No.: 145-0256Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
60 → 80mm
Clip Type
Worm Drive
Material
Mild Steel
Inside Diameter Minimum
60mm
Inside Diameter Maximum
80mm
Band Width
80mm
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand
€ 10.57
€ 10.57 1 Bag of 5 (Exc. Vat)
€ 13.11
€ 13.11 1 Bag of 5 (inc. VAT)
RS PRO Mild Steel Hex Screw Worm Drive, 80mm Band Width, 60 → 80mm ID
1
€ 10.57
€ 10.57 1 Bag of 5 (Exc. Vat)
€ 13.11
€ 13.11 1 Bag of 5 (inc. VAT)
RS PRO Mild Steel Hex Screw Worm Drive, 80mm Band Width, 60 → 80mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 10.57 |
5 - 9 | € 10.13 |
10 - 29 | € 9.81 |
30+ | € 9.27 |
Technical Document
Specifications
Brand
RS ProInside Diameter
60 → 80mm
Clip Type
Worm Drive
Material
Mild Steel
Inside Diameter Minimum
60mm
Inside Diameter Maximum
80mm
Band Width
80mm
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand