Technical Document
Specifications
Brand
RS ProInside Diameter
60 → 80mm
Clip Type
Hose Clip
Material
Stainless Steel 316
Inside Diameter Minimum
60mm
Inside Diameter Maximum
80mm
Band Width
14.7mm
Stainless Steel Type
A4 316
Screw/Bolt Head
Slotted Hex
Country of Origin
Thailand
€ 32.60
€ 32.60 1 Bag of 5 (Exc. Vat)
€ 40.42
€ 40.42 1 Bag of 5 (inc. VAT)
RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 14.7mm Band Width, 60 → 80mm ID
1
€ 32.60
€ 32.60 1 Bag of 5 (Exc. Vat)
€ 40.42
€ 40.42 1 Bag of 5 (inc. VAT)
RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 14.7mm Band Width, 60 → 80mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 32.60 |
5 - 9 | € 31.43 |
10 - 29 | € 30.20 |
30+ | € 28.61 |
Technical Document
Specifications
Brand
RS ProInside Diameter
60 → 80mm
Clip Type
Hose Clip
Material
Stainless Steel 316
Inside Diameter Minimum
60mm
Inside Diameter Maximum
80mm
Band Width
14.7mm
Stainless Steel Type
A4 316
Screw/Bolt Head
Slotted Hex
Country of Origin
Thailand