RS PRO Multipair Industrial Cable, 2 Pairs, 22 AWG, 100m, Grey Sheath
RS Stock No.: 528-2229Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Pairs
2
American Wire Gauge
22 AWG
Length
100m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Sheath Material
PVC
Characteristic Impedance
85 Ω
Core Strands
7/0.254 mm
You may be interested in
RS PRO Data Cable, 2 Pairs, 4 Cores, 0.34 mm², Screened, 22 AWG, 100m, Aluminium Foil-PET Tape ShieldBrand: RS PRO
€ 384.921 Reel of 100 Metres (Exc. Vat)
P.O.A.
RS PRO Multipair Industrial Cable, 2 Pairs, 22 AWG, 100m, Grey Sheath
1
P.O.A.
RS PRO Multipair Industrial Cable, 2 Pairs, 22 AWG, 100m, Grey Sheath
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Data Cable, 2 Pairs, 4 Cores, 0.34 mm², Screened, 22 AWG, 100m, Aluminium Foil-PET Tape ShieldBrand: RS PRO
€ 384.921 Reel of 100 Metres (Exc. Vat)
Technical Document
Specifications
Brand
RS ProNumber of Pairs
2
American Wire Gauge
22 AWG
Length
100m
Shield Type
F/UTP
Sheath Colour
Grey
Outer Sheath Material
PVC
Characteristic Impedance
85 Ω
Core Strands
7/0.254 mm
You may be interested in
RS PRO Data Cable, 2 Pairs, 4 Cores, 0.34 mm², Screened, 22 AWG, 100m, Aluminium Foil-PET Tape ShieldBrand: RS PRO
€ 384.921 Reel of 100 Metres (Exc. Vat)