RS PRO Panel Mount XLR Connector, Male, 5 Way

RS Stock No.: 457-926Brand: RS PRO
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Country of Origin

China

Product details

Universal Panel Mount Connectors

AXR/XLR compatible universal panel mounting connectors
Common panel cut out for both plug and socket versions
Available in nickel or black chrome finish

Warning

Not to be used as a mains connector

€ 17.28

€ 17.28 Each (Exc. Vat)

€ 21.43

€ 21.43 Each (inc. VAT)

RS PRO Panel Mount XLR Connector, Male, 5 Way

€ 17.28

€ 17.28 Each (Exc. Vat)

€ 21.43

€ 21.43 Each (inc. VAT)

RS PRO Panel Mount XLR Connector, Male, 5 Way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24€ 17.28
25 - 99€ 16.34
100 - 249€ 16.08
250+€ 15.45

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

5

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Country of Origin

China

Product details

Universal Panel Mount Connectors

AXR/XLR compatible universal panel mounting connectors
Common panel cut out for both plug and socket versions
Available in nickel or black chrome finish

Warning

Not to be used as a mains connector