RS PRO Pozidriv No 4 UNC Pan Steel Machine Screw ANSI B 18.6.3x3/16in

RS Stock No.: 274-5086Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Imperial

3/16in

Thread Size BA

No 4 UNC

Thread Size (BA)

No 4 UNC

Material

Steel

Standards Met

ANSI B 18.6.3

Finish

Bright Zinc Plated

Thread Pitch

40mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 10.55

€ 10.55 1 Bag of 100 (Exc. Vat)

€ 13.08

€ 13.08 1 Bag of 100 (inc. VAT)

RS PRO Pozidriv No 4 UNC Pan Steel Machine Screw ANSI B 18.6.3x3/16in

€ 10.55

€ 10.55 1 Bag of 100 (Exc. Vat)

€ 13.08

€ 13.08 1 Bag of 100 (inc. VAT)

RS PRO Pozidriv No 4 UNC Pan Steel Machine Screw ANSI B 18.6.3x3/16in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 10.55
5 - 9€ 10.21
10 - 29€ 9.76
30+€ 9.29
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Imperial

3/16in

Thread Size BA

No 4 UNC

Thread Size (BA)

No 4 UNC

Material

Steel

Standards Met

ANSI B 18.6.3

Finish

Bright Zinc Plated

Thread Pitch

40mm

Country of Origin

United Kingdom

You may be interested in