RS PRO Pozidriv No 4 UNC Pan Steel Machine Screws ANSI B 18.6.3x1/4in

RS Stock No.: 274-5092Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Imperial

1/4in

Thread Size BA

No 4 UNC

Thread Size (BA)

No 4 UNC

Material

Steel

Standards Met

ANSI B 18.6.3

Finish

Bright Zinc Plated

Thread Pitch

40mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

€ 14.41

€ 14.41 1 Bag of 100 (Exc. Vat)

€ 17.87

€ 17.87 1 Bag of 100 (inc. VAT)

RS PRO Pozidriv No 4 UNC Pan Steel Machine Screws ANSI B 18.6.3x1/4in

€ 14.41

€ 14.41 1 Bag of 100 (Exc. Vat)

€ 17.87

€ 17.87 1 Bag of 100 (inc. VAT)

RS PRO Pozidriv No 4 UNC Pan Steel Machine Screws ANSI B 18.6.3x1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 14.41
5 - 9€ 13.89
10 - 29€ 13.42
30+€ 12.69
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Imperial

1/4in

Thread Size BA

No 4 UNC

Thread Size (BA)

No 4 UNC

Material

Steel

Standards Met

ANSI B 18.6.3

Finish

Bright Zinc Plated

Thread Pitch

40mm

Country of Origin

Taiwan, Province Of China

You may be interested in