RS PRO PP 1L Beaker

RS Stock No.: 178-0256Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical Document

Specifications

Brand

RS Pro

Material

PP

Capacity

1L

Graduations

Yes

Dimensions

151 Dia. x 187mm

Diameter

151mm

Length

187mm

Country of Origin

China

You may be interested in
RS PRO PP 1L Laboratory Jug
€ 8.44Each (Exc. Vat)

P.O.A.

RS PRO PP 1L Beaker

P.O.A.

RS PRO PP 1L Beaker

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO PP 1L Laboratory Jug
€ 8.44Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

PP

Capacity

1L

Graduations

Yes

Dimensions

151 Dia. x 187mm

Diameter

151mm

Length

187mm

Country of Origin

China

You may be interested in
RS PRO PP 1L Laboratory Jug
€ 8.44Each (Exc. Vat)