RS PRO PP 1L Laboratory Jug

RS Stock No.: 478-1630Brand: RS PRODistrelec Article No.: 30414384
brand-logo
View all in Jugs & Beakers

Technical Document

Specifications

Brand

RS Pro

Product Type

Measuring Jug

Material

PP

Capacity

1L

Graduations

Yes

Dimensions

122 (Dia.) x 150mm

Diameter

122mm

Length

150mm

You may be interested in
RS PRO PP 1L Beaker
P.O.A.Each (Exc. Vat)

€ 6.81

€ 6.81 Each (Exc. Vat)

€ 8.44

€ 8.44 Each (inc. VAT)

RS PRO PP 1L Laboratory Jug

€ 6.81

€ 6.81 Each (Exc. Vat)

€ 8.44

€ 8.44 Each (inc. VAT)

RS PRO PP 1L Laboratory Jug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO PP 1L Beaker
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Product Type

Measuring Jug

Material

PP

Capacity

1L

Graduations

Yes

Dimensions

122 (Dia.) x 150mm

Diameter

122mm

Length

150mm

You may be interested in
RS PRO PP 1L Beaker
P.O.A.Each (Exc. Vat)