RS PRO PP Storage Bin, 250mm x 179mm x 130mm, Red

RS Stock No.: 390-3407Brand: RS PRO
brand-logo
View all in Storage Bins

Technical Document

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

130mm

Overall Width

179mm

Overall Depth

250mm

Colour

Red

Compatible Bin Size

3

Country of Origin

United Kingdom

You may be interested in
Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
€ 3.757Each (In a Pack of 5) (Exc. Vat)
Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)
€ 9.449Each (In a Pack of 5) (Exc. Vat)
Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
€ 19.195Each (In a Pack of 5) (Exc. Vat)
RS PRO PP Storage Bin, 90mm x 100mm x 50mm, White
€ 3.013Each (In a Pack of 20) (Exc. Vat)

€ 89.80

€ 8.98 Each (In a Pack of 10) (Exc. Vat)

€ 111.35

€ 11.135 Each (In a Pack of 10) (inc. VAT)

RS PRO PP Storage Bin, 250mm x 179mm x 130mm, Red

€ 89.80

€ 8.98 Each (In a Pack of 10) (Exc. Vat)

€ 111.35

€ 11.135 Each (In a Pack of 10) (inc. VAT)

RS PRO PP Storage Bin, 250mm x 179mm x 130mm, Red

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
€ 3.757Each (In a Pack of 5) (Exc. Vat)
Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)
€ 9.449Each (In a Pack of 5) (Exc. Vat)
Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
€ 19.195Each (In a Pack of 5) (Exc. Vat)
RS PRO PP Storage Bin, 90mm x 100mm x 50mm, White
€ 3.013Each (In a Pack of 20) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Storage Bin

Bin Material

PP

Overall Height

130mm

Overall Width

179mm

Overall Depth

250mm

Colour

Red

Compatible Bin Size

3

Country of Origin

United Kingdom

You may be interested in
Conductive Plastic ESD Bin 90mm (L) 100mm (W) 50mm (H)
€ 3.757Each (In a Pack of 5) (Exc. Vat)
Conductive Plastic ESD Bin 165mm (L) 100mm (W) 75mm (H)
€ 9.449Each (In a Pack of 5) (Exc. Vat)
Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
€ 19.195Each (In a Pack of 5) (Exc. Vat)
RS PRO PP Storage Bin, 90mm x 100mm x 50mm, White
€ 3.013Each (In a Pack of 20) (Exc. Vat)