RS PRO Recessed Cover, Conduit Fitting, 20mm Nominal Size, Steel

Technical Document
Specifications
Brand
RS ProNominal Size
20 mm, 25mm
Fitting Type
Recessed Cover
Material
Steel
Finish
Galvanised
Standards Met
BS EN 50086
Country of Origin
China
Product details
Lids & Gasket
Black enamel or galvanised pressed steel light pattern lids and a black solid neoprene gasket for use with circular boxes in damp conditions
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.
€ 11.00
€ 0.44 Each (In a Pack of 25) (Exc. Vat)
€ 13.64
€ 0.546 Each (In a Pack of 25) (inc. VAT)
25
€ 11.00
€ 0.44 Each (In a Pack of 25) (Exc. Vat)
€ 13.64
€ 0.546 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | € 0.44 | € 11.00 |
250 - 1225 | € 0.42 | € 10.50 |
1250+ | € 0.42 | € 10.50 |
Technical Document
Specifications
Brand
RS ProNominal Size
20 mm, 25mm
Fitting Type
Recessed Cover
Material
Steel
Finish
Galvanised
Standards Met
BS EN 50086
Country of Origin
China
Product details
Lids & Gasket
Black enamel or galvanised pressed steel light pattern lids and a black solid neoprene gasket for use with circular boxes in damp conditions
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.