RS PRO Self-adhesive Thermocouple Thermopads for Use with Welded Tip Thermocouple, IEC Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Self-Adhesive Thermocouple Thermopads
For Use With
Welded Tip Thermocouple
Standards Met
IEC
Country of Origin
United Kingdom
Product details
Thermopads
Self-adhesive pads in PTFE glass cloth for locating welded tip thermocouples
Operating temperature range -50 → +250°C
Individual pad size 18 x 13mm
20 pads per pack
€ 10.15
€ 10.15 Each (Exc. Vat)
€ 12.59
€ 12.59 Each (inc. VAT)
1
€ 10.15
€ 10.15 Each (Exc. Vat)
€ 12.59
€ 12.59 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 10.15 |
5 - 9 | € 9.81 |
10+ | € 9.40 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Self-Adhesive Thermocouple Thermopads
For Use With
Welded Tip Thermocouple
Standards Met
IEC
Country of Origin
United Kingdom
Product details
Thermopads
Self-adhesive pads in PTFE glass cloth for locating welded tip thermocouples
Operating temperature range -50 → +250°C
Individual pad size 18 x 13mm
20 pads per pack