RS PRO Type K Copper Disc Thermocouple 1m Length, 6.35mm Diameter → +200°C
RS Stock No.: 158-626Brand: RS PRO

Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
6.35mm
Probe Length
1m
Probe Material
Copper
Maximum Temperature Sensed
+200°C
Termination Type
Bare Wire Tail
Cable Length
1m
Standards Met
BS
Country of Origin
United Kingdom
You may be interested in
RS PRO Self-adhesive Thermocouple Thermopads for Use with Welded Tip Thermocouple, IEC StandardBrand: RS PRO
€ 12.59Each (Exc. Vat)
€ 17.49
€ 17.49 Each (Exc. Vat)
€ 21.69
€ 21.69 Each (inc. VAT)
RS PRO Type K Copper Disc Thermocouple 1m Length, 6.35mm Diameter → +200°C
1
€ 17.49
€ 17.49 Each (Exc. Vat)
€ 21.69
€ 21.69 Each (inc. VAT)
RS PRO Type K Copper Disc Thermocouple 1m Length, 6.35mm Diameter → +200°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 17.49 |
5 - 9 | € 16.89 |
10+ | € 16.18 |
You may be interested in
RS PRO Self-adhesive Thermocouple Thermopads for Use with Welded Tip Thermocouple, IEC StandardBrand: RS PRO
€ 12.59Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProThermocouple Type
K
Probe Diameter
6.35mm
Probe Length
1m
Probe Material
Copper
Maximum Temperature Sensed
+200°C
Termination Type
Bare Wire Tail
Cable Length
1m
Standards Met
BS
Country of Origin
United Kingdom
You may be interested in
RS PRO Self-adhesive Thermocouple Thermopads for Use with Welded Tip Thermocouple, IEC StandardBrand: RS PRO
€ 12.59Each (Exc. Vat)