Technical Document
Specifications
Brand
RS ProPower Rating
2.2kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
2895rpm
Number of Poles
2
Mounting Type
Foot Mount
Shaft Diameter
24mm
Shaft Length
50mm
Width
174mm
Current Rating
5.5A
Length
293mm
Maximum Output Torque
7.3 Nm
Bearing Type
Deep Groove
Depth
231mm
Dimensions
293 x 174 x 231mm
Country of Origin
Turkey
€ 432.68
€ 432.68 Each (Exc. Vat)
€ 536.52
€ 536.52 Each (inc. VAT)
1
€ 432.68
€ 432.68 Each (Exc. Vat)
€ 536.52
€ 536.52 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPower Rating
2.2kW
Frequency Rating
50Hz
Efficiency Class
IE3
AC Motor Type
Squirrel Cage Motor
Supply Voltage
400 V
Phase
3
Output Speed
2895rpm
Number of Poles
2
Mounting Type
Foot Mount
Shaft Diameter
24mm
Shaft Length
50mm
Width
174mm
Current Rating
5.5A
Length
293mm
Maximum Output Torque
7.3 Nm
Bearing Type
Deep Groove
Depth
231mm
Dimensions
293 x 174 x 231mm
Country of Origin
Turkey