E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TECO Westinghouse ALDA Induction AC Motor, 2.2 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mount Mounting

RS Stock No.: 123-4217Brand: TECO WestinghouseManufacturers Part No.: ALDA-0090L0-10002-IO
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

2.2 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

2860 rpm

Number of Poles

2

Mounting Type

Foot Mount

Current Rating

4.39 A

Maximum Output Torque

7 Nm

Bearing Type

Anti-Friction

Standards Met

IEC 60034, IEC 60034-14

Series

ALDA

Country of Origin

China

Product details

2 Pole, Foot Mounted Motors - TECO ALDA Series

Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.

3-phase induction motor
2-pole
IE3 efficiency
Foot mounting version

Stock information temporarily unavailable.

P.O.A.

TECO Westinghouse ALDA Induction AC Motor, 2.2 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mount Mounting

P.O.A.

TECO Westinghouse ALDA Induction AC Motor, 2.2 kW, IE3, 3 Phase, 2 Pole, 230 V, 400 V, Foot Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

2.2 kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

2860 rpm

Number of Poles

2

Mounting Type

Foot Mount

Current Rating

4.39 A

Maximum Output Torque

7 Nm

Bearing Type

Anti-Friction

Standards Met

IEC 60034, IEC 60034-14

Series

ALDA

Country of Origin

China

Product details

2 Pole, Foot Mounted Motors - TECO ALDA Series

Professional range of ALDA series AC motors from Teco. These AC motors require ventilation space at rear cooling air intake. All models are excellent quality and highly reliable.

3-phase induction motor
2-pole
IE3 efficiency
Foot mounting version