RS PRO, ST Multimode Fibre Optic Connector 125μm Fibre Size
RS Stock No.: 259-7152Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector Type
ST
Single/Multimode
Multimode
Fibre Size
125µm
Buffer Diameter
900µm
Jacket Diameter
2.5mm
Colour
Red
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
You may be interested in
RS PRO, ST, PC Multimode Simplex Fibre Optic Connector 127μm Fibre Size, 0.3dB Insertion LossBrand: RS PRO
€ 6.73Each (Exc. Vat)
P.O.A.
RS PRO, ST Multimode Fibre Optic Connector 125μm Fibre Size
1
P.O.A.
RS PRO, ST Multimode Fibre Optic Connector 125μm Fibre Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO, ST, PC Multimode Simplex Fibre Optic Connector 127μm Fibre Size, 0.3dB Insertion LossBrand: RS PRO
€ 6.73Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProConnector Type
ST
Single/Multimode
Multimode
Fibre Size
125µm
Buffer Diameter
900µm
Jacket Diameter
2.5mm
Colour
Red
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
You may be interested in
RS PRO, ST, PC Multimode Simplex Fibre Optic Connector 127μm Fibre Size, 0.3dB Insertion LossBrand: RS PRO
€ 6.73Each (Exc. Vat)