E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, ST, PC Multimode Simplex Fibre Optic Connector 127μm Fibre Size, 0.3dB Insertion Loss

RS Stock No.: 156-257Brand: RS PRO
brand-logo
View all in Fibre Optic Connectors

Technical Document

Specifications

Brand

RS Pro

Connector Type

ST

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

127µm

Insertion Loss

0.3dB

Buffer Diameter

2 mm, 3 mm, 900 μm

Jacket Diameter

3mm

Colour

Red

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

China

Product details

SC, ST and LC Optical Fibre Connectors

A range of Simplex (single), Duplex (dual) and Pigtail (single) multimode optical fibre connectors commonly used in telecoms distribution rooms and local area networks. For use with OM1, OM2 and OM3 fibre.

Stock information temporarily unavailable.

€ 5.27

€ 5.27 Each (Exc. Vat)

€ 6.53

€ 6.53 Each (inc. VAT)

RS PRO, ST, PC Multimode Simplex Fibre Optic Connector 127μm Fibre Size, 0.3dB Insertion Loss

€ 5.27

€ 5.27 Each (Exc. Vat)

€ 6.53

€ 6.53 Each (inc. VAT)

RS PRO, ST, PC Multimode Simplex Fibre Optic Connector 127μm Fibre Size, 0.3dB Insertion Loss
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 5.27
15 - 49€ 4.93
50+€ 4.86

Technical Document

Specifications

Brand

RS Pro

Connector Type

ST

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

127µm

Insertion Loss

0.3dB

Buffer Diameter

2 mm, 3 mm, 900 μm

Jacket Diameter

3mm

Colour

Red

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

China

Product details

SC, ST and LC Optical Fibre Connectors

A range of Simplex (single), Duplex (dual) and Pigtail (single) multimode optical fibre connectors commonly used in telecoms distribution rooms and local area networks. For use with OM1, OM2 and OM3 fibre.