RS PRO Stainless Steel 316 Slotted Hex Hose Clip, 14.7mm Band Width, 120 → 140mm ID

Technical Document
Specifications
Brand
RS ProInside Diameter
120 → 140mm
Clip Type
Hose Clip
Material
Stainless Steel 316
Inside Diameter Minimum
120mm
Inside Diameter Maximum
140mm
Band Width
14.7mm
Stainless Steel Type
A4 316
Screw/Bolt Head
Slotted Hex
Country of Origin
Thailand
€ 44.10
€ 8.82 Each (In a Bag of 5) (Exc. Vat)
€ 54.68
€ 10.937 Each (In a Bag of 5) (inc. VAT)
5
€ 44.10
€ 8.82 Each (In a Bag of 5) (Exc. Vat)
€ 54.68
€ 10.937 Each (In a Bag of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | € 8.82 | € 44.10 |
25 - 45 | € 8.51 | € 42.55 |
50 - 145 | € 8.20 | € 41.00 |
150+ | € 7.75 | € 38.75 |
Technical Document
Specifications
Brand
RS ProInside Diameter
120 → 140mm
Clip Type
Hose Clip
Material
Stainless Steel 316
Inside Diameter Minimum
120mm
Inside Diameter Maximum
140mm
Band Width
14.7mm
Stainless Steel Type
A4 316
Screw/Bolt Head
Slotted Hex
Country of Origin
Thailand