RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 120 → 140mm ID
RS Stock No.: 145-0283Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
120 → 140mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
120mm
Inside Diameter Maximum
140mm
Band Width
12mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand
€ 21.01
€ 21.01 1 Bag of 5 (Exc. Vat)
€ 26.05
€ 26.05 1 Bag of 5 (inc. VAT)
RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 120 → 140mm ID
1
€ 21.01
€ 21.01 1 Bag of 5 (Exc. Vat)
€ 26.05
€ 26.05 1 Bag of 5 (inc. VAT)
RS PRO Stainless Steel Hex Screw Worm Drive, 12mm Band Width, 120 → 140mm ID
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 21.01 |
5 - 9 | € 20.26 |
10 - 29 | € 19.55 |
30+ | € 18.51 |
Technical Document
Specifications
Brand
RS ProInside Diameter
120 → 140mm
Clip Type
Worm Drive
Material
Stainless Steel
Inside Diameter Minimum
120mm
Inside Diameter Maximum
140mm
Band Width
12mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
Country of Origin
Thailand