RS PRO Stainless Steel 431 Piece Hex Socket Drive Screw/Bolt Kit

RS Stock No.: 225-3341Brand: RS PRODistrelec Article No.: 30404556
brand-logo
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

431

Screw/Bolt Type

Socket Screw

Head Shape

Hex Socket Cap

Drive Type

Hex Socket

Screw/Bolts Lengths

12 → 60mm

Thread Size

M10, M12, M6, M8

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Screw/Bolt Length Longest

60mm

Screw/Bolt Length Shortest

12mm

Country of Origin

United Kingdom

€ 219.87

€ 219.87 1 Kit of 1 (Exc. Vat)

€ 272.64

€ 272.64 1 Kit of 1 (inc. VAT)

RS PRO Stainless Steel 431 Piece Hex Socket Drive Screw/Bolt Kit

€ 219.87

€ 219.87 1 Kit of 1 (Exc. Vat)

€ 272.64

€ 272.64 1 Kit of 1 (inc. VAT)

RS PRO Stainless Steel 431 Piece Hex Socket Drive Screw/Bolt Kit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

431

Screw/Bolt Type

Socket Screw

Head Shape

Hex Socket Cap

Drive Type

Hex Socket

Screw/Bolts Lengths

12 → 60mm

Thread Size

M10, M12, M6, M8

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Screw/Bolt Length Longest

60mm

Screw/Bolt Length Shortest

12mm

Country of Origin

United Kingdom