RS PRO Stainless Steel Self Locking Nuts Box, 545 Pieces

Technical Document
Specifications
Brand
RS ProNumber of Pieces
545
Nut Type
Self Locking
Thread Size
M10, M12, M3, M4, M5, M6, M8
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Standards Met
DIN 985
Country of Origin
United Kingdom
Product details
A4 Stainless Steel Nyloc
Self locking nuts with ISO metric threads
Supplied in a polypropylene compartment storage box
€ 140.59
€ 140.59 1 Kit of 1 (Exc. Vat)
€ 174.33
€ 174.33 1 Kit of 1 (inc. VAT)
1
€ 140.59
€ 140.59 1 Kit of 1 (Exc. Vat)
€ 174.33
€ 174.33 1 Kit of 1 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
545
Nut Type
Self Locking
Thread Size
M10, M12, M3, M4, M5, M6, M8
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Standards Met
DIN 985
Country of Origin
United Kingdom
Product details
A4 Stainless Steel Nyloc
Self locking nuts with ISO metric threads
Supplied in a polypropylene compartment storage box