RS PRO Stainless Steel Self Locking Nuts Box, 545 Pieces

RS Stock No.: 200-9813Brand: RS PRO
brand-logo
View all in Nut Kits

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

545

Nut Type

Self Locking

Thread Size

M10, M12, M3, M4, M5, M6, M8

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Standards Met

DIN 985

Country of Origin

United Kingdom

Product details

A2 Stainless Steel Nyloc

Self-locking nuts with ISO metric threads
Supplied in a polypropylene compartment storage box

€ 150.80

€ 150.80 1 Kit of 1 (Exc. Vat)

€ 186.99

€ 186.99 1 Kit of 1 (inc. VAT)

RS PRO Stainless Steel Self Locking Nuts Box, 545 Pieces

€ 150.80

€ 150.80 1 Kit of 1 (Exc. Vat)

€ 186.99

€ 186.99 1 Kit of 1 (inc. VAT)

RS PRO Stainless Steel Self Locking Nuts Box, 545 Pieces

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

545

Nut Type

Self Locking

Thread Size

M10, M12, M3, M4, M5, M6, M8

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Standards Met

DIN 985

Country of Origin

United Kingdom

Product details

A2 Stainless Steel Nyloc

Self-locking nuts with ISO metric threads
Supplied in a polypropylene compartment storage box