RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple, 6mm Probe, BS Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type J Thermocouple
Application
Standard Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
J
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
BS
Country of Origin
United Kingdom
Product details
Types J, K and T Standard and Miniature Connectors
Standard and miniature thermocouple connectors with flat pins to suit thermocouple type, ideal for general purpose use.
Available in thermocouple types J, K and T
All contacts are polarised to ensure correct connection
Contacts are made from true thermocouple alloys
Old Colour Code, BS1843
Thermocouples, bayonet adaptors, compensating and extension cables and connectors.,These BS1843 products are being phased out, having been replaced with a new colour code standard BS4937 Part 30 1993 (IEC 584-3 1989 modified for international use). System Calibration is available on selected probes and includes the full charge of the instrument and probe.
€ 11.62
€ 11.62 Each (Exc. Vat)
€ 14.41
€ 14.41 Each (inc. VAT)
1
€ 11.62
€ 11.62 Each (Exc. Vat)
€ 14.41
€ 14.41 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 11.62 |
5 - 9 | € 11.25 |
10+ | € 10.78 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type J Thermocouple
Application
Standard Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
J
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
BS
Country of Origin
United Kingdom
Product details
Types J, K and T Standard and Miniature Connectors
Standard and miniature thermocouple connectors with flat pins to suit thermocouple type, ideal for general purpose use.
Available in thermocouple types J, K and T
All contacts are polarised to ensure correct connection
Contacts are made from true thermocouple alloys
Old Colour Code, BS1843
Thermocouples, bayonet adaptors, compensating and extension cables and connectors.,These BS1843 products are being phased out, having been replaced with a new colour code standard BS4937 Part 30 1993 (IEC 584-3 1989 modified for international use). System Calibration is available on selected probes and includes the full charge of the instrument and probe.