RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard

RS Stock No.: 769-1331Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Standard Quickwire Connector

Connector Type

Solid Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

J

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Product details

Standard Quick Wire Plugs

Standard connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .

Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C

€ 11.54

€ 11.54 Each (Exc. Vat)

€ 14.31

€ 14.31 Each (inc. VAT)

RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard

€ 11.54

€ 11.54 Each (Exc. Vat)

€ 14.31

€ 14.31 Each (inc. VAT)

RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 11.54
5 - 9€ 11.09
10+€ 10.70

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type J Thermocouple

Application

Standard Quickwire Connector

Connector Type

Solid Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

J

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

ANSI, RoHS Compliant

Product details

Standard Quick Wire Plugs

Standard connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .

Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C