Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

RS Stock No.: 667-1765Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Connection Standard

PLC 60, Rectus 19

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

19

Connection Type

Threaded

Material

Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

Country of Origin

Turkey

Product details

Series 19 Connectors, Single Shut off Standard Type

Series 19 Connectors, Single Shut Off Standard Type

British profile pattern connectors, ideally suited to a wide range of industrial air line, air tool and garage applications. Couplings are of the single shut-off type, and all allow one-handed operation. All are interchangeable with PCL Airflow, CEJN 295 and Rectus 19 series. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C

Stock information temporarily unavailable.

€ 25.85

€ 5.17 Each (In a Pack of 5) (Exc. Vat)

€ 32.05

€ 6.411 Each (In a Pack of 5) (inc. VAT)

RS PRO Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded

€ 25.85

€ 5.17 Each (In a Pack of 5) (Exc. Vat)

€ 32.05

€ 6.411 Each (In a Pack of 5) (inc. VAT)

RS PRO Steel Female Pneumatic Quick Connect Coupling, G 1/4 Female Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 5.17€ 25.85
25 - 45€ 5.04€ 25.20
50 - 120€ 4.99€ 24.95
125+€ 4.93€ 24.65

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/4 Female

Coupling Gender

Female

Connection Standard

PLC 60, Rectus 19

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

19

Connection Type

Threaded

Material

Steel

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Nitrile Rubber

Maximum Operating Temperature

+100°C

Country of Origin

Turkey

Product details

Series 19 Connectors, Single Shut off Standard Type

Series 19 Connectors, Single Shut Off Standard Type

British profile pattern connectors, ideally suited to a wide range of industrial air line, air tool and garage applications. Couplings are of the single shut-off type, and all allow one-handed operation. All are interchangeable with PCL Airflow, CEJN 295 and Rectus 19 series. Maximum operating pressure is 35 bar and temperature range is -20°C to +100°C