RS PRO Temperature Transmitter Thermocouple Type K, J or T Input, 10 → 30 V dc
RS Stock No.: 363-0222Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInput Type
Thermocouple Type K, J or T
Supply Voltage
10 → 30 V dc
Diameter
42 mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Series
RS Pro
Depth
23mm
Country of Origin
United Kingdom
€ 170.14
€ 170.14 Each (Exc. Vat)
€ 210.97
€ 210.97 Each (inc. VAT)
RS PRO Temperature Transmitter Thermocouple Type K, J or T Input, 10 → 30 V dc
1
€ 170.14
€ 170.14 Each (Exc. Vat)
€ 210.97
€ 210.97 Each (inc. VAT)
RS PRO Temperature Transmitter Thermocouple Type K, J or T Input, 10 → 30 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 170.14 |
5 - 9 | € 164.14 |
10+ | € 157.84 |
Technical Document
Specifications
Brand
RS ProInput Type
Thermocouple Type K, J or T
Supply Voltage
10 → 30 V dc
Diameter
42 mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Series
RS Pro
Depth
23mm
Country of Origin
United Kingdom