RS PRO Threading Tap, #2 → 56 Thread, UNC Standard, Manual or machine tap

Technical Document
Specifications
Brand
RS ProThread Size
#2 → 56
Set Type
Threading Tap
Type
Spiral Point
Thread Standard
UNC
Thread Direction
Right Hand
Number of Pieces
1
Overall Length
44.5mm
Shank Standard
ISO
Hand/Machine Tap
Manual or machine tap
Material
HSS
Shank Diameter
2.8mm
Shank Type
Plain
Thread Pitch
56TPI
Country of Origin
China
Product details
UNC HSS Spiral Point Ground Taps
Precision HSS taps for machine tapping
Can be used for hand tapping without need of a lead tap.
Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
Blue steam tempered finish reduces friction and produces a fine finish thread
€ 25.32
€ 25.32 Each (Exc. Vat)
€ 31.40
€ 31.40 Each (inc. VAT)
1
€ 25.32
€ 25.32 Each (Exc. Vat)
€ 31.40
€ 31.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
#2 → 56
Set Type
Threading Tap
Type
Spiral Point
Thread Standard
UNC
Thread Direction
Right Hand
Number of Pieces
1
Overall Length
44.5mm
Shank Standard
ISO
Hand/Machine Tap
Manual or machine tap
Material
HSS
Shank Diameter
2.8mm
Shank Type
Plain
Thread Pitch
56TPI
Country of Origin
China
Product details
UNC HSS Spiral Point Ground Taps
Precision HSS taps for machine tapping
Can be used for hand tapping without need of a lead tap.
Designed with a straight flute supplemented by an angular cutting point leaves the flutes clear of swarf for free coolant flow.
Blue steam tempered finish reduces friction and produces a fine finish thread